Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTS120660V010
PTS120660V010 - 1
PTS120660V010 - 2
PTS120660V010 - 3
Extended1/3
* Images are for reference only
PTS120660V010
Attributes
Value
Manufacturer
EATON
MFR.Part #
PTS120660V010
JLCPCB Part #
C2441287
Package
1206
Description
-40℃~+85℃ 1.6Ω 100A 100mA 15Ω 1s 250mA 400mW 60V 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package1206
Power Dissipation400mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)1s
Trip Current250mA
Resistance - Initial (Ri) (Min)1.6Ω
Hold Current100mA
Current - Max100A
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTS120660V010
PTS120660V010

* Images are for reference only

PTS120660V010

Extended
Manufacturer

EATON

MFR.Part #
PTS120660V010
JLCPCB Part #
C2441287
Package
1206
Description
-40℃~+85℃ 1.6Ω 100A 100mA 15Ω 1s 250mA 400mW 60V 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS120660V010

* Images are for reference only

PTS120660V010
Extended
Manufacturer

EATON

MFR.Part #
PTS120660V010
JLCPCB Part #
C2441287
Package
1206
Description
-40℃~+85℃ 1.6Ω 100A 100mA 15Ω 1s 250mA 400mW 60V 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS120660V010 Specifications

PTS120660V010 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package1206
Power Dissipation400mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)1s
Trip Current250mA
Resistance - Initial (Ri) (Min)1.6Ω
Hold Current100mA
Current - Max100A
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS120660V010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS120660V010 Documents

PTS120660V010 datasheets or manufacturer documentation.

Datasheet: PTS120660V010 Datasheet (PDF)

PTS120660V010 Schematic Symbol & PCB Footprint

The PTS120660V010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.