


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Diodes Incorporated | |
| Package | QFN-24(4X4) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | I2C | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.3V~31V | |
| Features | Port power switch control、Port status monitoring、Overcurrent Protection、ESD protection、PD protocol support、Over temperature protection | |
| type | Controller | |
| Current - Supply | 3.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP33772SDKZ-13-FA01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB HUB Controllers | |
| Manufacturer | Diodes Incorporated | |
| Package | QFN-24(4X4) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Interface | I2C | |
| Number of Channels | 1 | |
| Voltage - Supply | 3.3V~31V | |
| Features | Port power switch control、Port status monitoring、Overcurrent Protection、ESD protection、PD protocol support、Over temperature protection | |
| type | Controller | |
| Current - Supply | 3.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP33772SDKZ-13-FA01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AP33772SDKZ-13-FA01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.