Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 2.54mm,2×16Dual Row Pin Header
2.54mm,2×16Dual Row Pin Header - 1
2.54mm,2×16Dual Row Pin Header - 2
2.54mm,2×16Dual Row Pin Header - 3
Extended1/3
* Images are for reference only
2.54mm,2×16Dual Row Pin Header
Attributes
Value
Manufacturer
BOOMELE(Boom Precision Elec)
MFR.Part #
2.54mm,2×16Dual Row Pin Header
JLCPCB Part #
C24328
Package
Plugin,P=2.54mm
Description
-25℃~+85℃ 2 2.54mm 2.54mm 250V 2x16P 32P 3A Black Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin,P=2.54mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole
Number of Pins32P
Pitch2.54mm
Pin Structure2x16P
Length of Mating Pin5.7mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 2.54mm,2×16Dual Row Pin Header
2.54mm,2×16Dual Row Pin Header

* Images are for reference only

2.54mm,2×16Dual Row Pin Header

Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
2.54mm,2×16Dual Row Pin Header
JLCPCB Part #
C24328
Package
Plugin,P=2.54mm
Description
-25℃~+85℃ 2 2.54mm 2.54mm 250V 2x16P 32P 3A Black Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.54mm,2×16Dual Row Pin Header

* Images are for reference only

2.54mm,2×16Dual Row Pin Header
Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
2.54mm,2×16Dual Row Pin Header
JLCPCB Part #
C24328
Package
Plugin,P=2.54mm
Description
-25℃~+85℃ 2 2.54mm 2.54mm 250V 2x16P 32P 3A Black Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.54mm,2×16Dual Row Pin Header Specifications

2.54mm,2×16Dual Row Pin Header technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerBOOMELE(Boom Precision Elec)
PackagePlugin,P=2.54mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole
Number of Pins32P
Pitch2.54mm
Pin Structure2x16P
Length of Mating Pin5.7mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2.54mm,2×16Dual Row Pin Header. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2.54mm,2×16Dual Row Pin Header Documents

2.54mm,2×16Dual Row Pin Header datasheets or manufacturer documentation.

Datasheet: 2.54mm,2×16Dual Row Pin Header Datasheet (PDF)

2.54mm,2×16Dual Row Pin Header Schematic Symbol & PCB Footprint

The 2.54mm,2×16Dual Row Pin Header schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.