Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 294816-E
294816-E
Extended
* Images are for reference only
294816-E
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
294816-E
JLCPCB Part #
C24325164
Package
-
Description
-40℃~+125℃ 1.27mm 1.27mm 1.6A 2 20 2x20P Black Copper alloy Free Hanging Pressure fitting head Tin - IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerTE Connectivity
Package-
Operating Temperature-40℃~+125℃
Number of Positions or Pins2x20P
Number of Rows2
ColorBlack
Contact PlatingTin
Current Rating1.6A
Connector TypePressure fitting head
Contact MaterialCopper alloy
Pitch1.27mm
Holder TypeFree Hanging
Row Spacing1.27mm
Number of PINs Per Row20
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. 294816-E
294816-E

* Images are for reference only

294816-E

Extended
Manufacturer

TE Connectivity

MFR.Part #
294816-E
JLCPCB Part #
C24325164
Package
-
Description
-40℃~+125℃ 1.27mm 1.27mm 1.6A 2 20 2x20P Black Copper alloy Free Hanging Pressure fitting head Tin - IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

294816-E

* Images are for reference only

294816-E
Extended
Manufacturer

TE Connectivity

MFR.Part #
294816-E
JLCPCB Part #
C24325164
Package
-
Description
-40℃~+125℃ 1.27mm 1.27mm 1.6A 2 20 2x20P Black Copper alloy Free Hanging Pressure fitting head Tin - IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

294816-E Specifications

294816-E technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerTE Connectivity
Package-
Operating Temperature-40℃~+125℃
Number of Positions or Pins2x20P
Number of Rows2
ColorBlack
Contact PlatingTin
Current Rating1.6A
Connector TypePressure fitting head
Contact MaterialCopper alloy
Pitch1.27mm
Holder TypeFree Hanging
Row Spacing1.27mm
Number of PINs Per Row20
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 294816-E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

294816-E Schematic Symbol & PCB Footprint

The 294816-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.