Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VIPERA16HDTR
VIPERA16HDTR
Extended
* Images are for reference only
VIPERA16HDTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
VIPERA16HDTR
JLCPCB Part #
C24305184
Package
SO-16
Description
-40℃~+150℃@(TJ) 1 11.5V~23.5V 115kHz Adjustable Buck、Buck-Boost、Flyback Built-in No SO-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature-40℃~+150℃
Frequency - Switching103kHz~127kHz
Voltage - Supply11.5V~23.5V
Duty Cycle(Max)70%
Feedback SystemPrimary-side feedback
Working ModePWM Modulation
IsolationIsolation
TopologyFlyback、Buck、Buck-Boost
Pd - Power Dissipation1W
Voltage - Breakdown800V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VIPERA16HDTR
VIPERA16HDTR

* Images are for reference only

VIPERA16HDTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
VIPERA16HDTR
JLCPCB Part #
C24305184
Package
SO-16
Description
-40℃~+150℃@(TJ) 1 11.5V~23.5V 115kHz Adjustable Buck、Buck-Boost、Flyback Built-in No SO-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VIPERA16HDTR

* Images are for reference only

VIPERA16HDTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
VIPERA16HDTR
JLCPCB Part #
C24305184
Package
SO-16
Description
-40℃~+150℃@(TJ) 1 11.5V~23.5V 115kHz Adjustable Buck、Buck-Boost、Flyback Built-in No SO-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VIPERA16HDTR Specifications

VIPERA16HDTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSO-16
Operating Temperature-40℃~+150℃
Frequency - Switching103kHz~127kHz
Voltage - Supply11.5V~23.5V
Duty Cycle(Max)70%
Feedback SystemPrimary-side feedback
Working ModePWM Modulation
IsolationIsolation
TopologyFlyback、Buck、Buck-Boost
Pd - Power Dissipation1W
Voltage - Breakdown800V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VIPERA16HDTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VIPERA16HDTR Documents

VIPERA16HDTR datasheets or manufacturer documentation.

VIPERA16HDTR Schematic Symbol & PCB Footprint

The VIPERA16HDTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.