Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. F1206HI8000V024TM
F1206HI8000V024TM - 1
F1206HI8000V024TM - 2
F1206HI8000V024TM - 3
F1206HI8000V024TM - 4
Extended1/4
* Images are for reference only
F1206HI8000V024TM
Attributes
Value
Manufacturer
AEM
MFR.Part #
F1206HI8000V024TM
JLCPCB Part #
C242477
Package
1206
Description
-55℃~+150℃ 0.97mm 1.6mm 24V 3.2mm 60 80A 8A Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerAEM
Package1206
Operating Temperature-55℃~+150℃
TypeSurface Mount Fuse
Melting I2t60
Length3.2mm
Interrupt Rating80A
Current Rating8A
Height0.97mm
Voltage Rating (DC)24V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. F1206HI8000V024TM
F1206HI8000V024TM

* Images are for reference only

F1206HI8000V024TM

Extended
Manufacturer

AEM

MFR.Part #
F1206HI8000V024TM
JLCPCB Part #
C242477
Package
1206
Description
-55℃~+150℃ 0.97mm 1.6mm 24V 3.2mm 60 80A 8A Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1206HI8000V024TM

* Images are for reference only

F1206HI8000V024TM
Extended
Manufacturer

AEM

MFR.Part #
F1206HI8000V024TM
JLCPCB Part #
C242477
Package
1206
Description
-55℃~+150℃ 0.97mm 1.6mm 24V 3.2mm 60 80A 8A Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F1206HI8000V024TM Specifications

F1206HI8000V024TM technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerAEM
Package1206
Operating Temperature-55℃~+150℃
TypeSurface Mount Fuse
Melting I2t60
Length3.2mm
Interrupt Rating80A
Current Rating8A
Height0.97mm
Voltage Rating (DC)24V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F1206HI8000V024TM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F1206HI8000V024TM Documents

F1206HI8000V024TM datasheets or manufacturer documentation.

Datasheet: F1206HI8000V024TM Datasheet (PDF)

F1206HI8000V024TM Schematic Symbol & PCB Footprint

The F1206HI8000V024TM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.