


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD,18.7x13.4mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -108dBm、-102dBm、-98dBm、-95dBm | |
| Output Power(Max) | 11dBm | |
| Voltage - Supply | 3.3V | |
| Interface Type | GPIO、UART | |
| Send Current | 45.5mA、49mA | |
| Receive Current | 16mA、20mA | |
| Wireless Standard | Bluetooth 5.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RNBD350UE-I100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | Microchip Tech | |
| Package | SMD,18.7x13.4mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -108dBm、-102dBm、-98dBm、-95dBm | |
| Output Power(Max) | 11dBm | |
| Voltage - Supply | 3.3V | |
| Interface Type | GPIO、UART | |
| Send Current | 45.5mA、49mA | |
| Receive Current | 16mA、20mA | |
| Wireless Standard | Bluetooth 5.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RNBD350UE-I100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RNBD350UE-I100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.