


- Manufacturer
- MFR.Part #
- NCP1207APG
- JLCPCB Part #
- C242283
- Package
- PDIP-8
- Description
- -40℃~+125℃@(Tj) 10.6V~20V 200kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start QR、CRM Secondary-Side Feedback PDIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz | |
| Voltage - Supply | 10.6V~20V | |
| Output Current | 500mA | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR、CRM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking | |
| Topology | Flyback |

* Images are for reference only
NCP1207APG
Extended- Manufacturer
- MFR.Part #
- NCP1207APG
- JLCPCB Part #
- C242283
- Package
- PDIP-8
- Description
- -40℃~+125℃@(Tj) 10.6V~20V 200kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start QR、CRM Secondary-Side Feedback PDIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NCP1207APG
- JLCPCB Part #
- C242283
- Package
- PDIP-8
- Description
- -40℃~+125℃@(Tj) 10.6V~20V 200kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start QR、CRM Secondary-Side Feedback PDIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP1207APG Specifications
NCP1207APG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | onsemi | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz | |
| Voltage - Supply | 10.6V~20V | |
| Output Current | 500mA | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | QR、CRM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking | |
| Topology | Flyback |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1207APG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP1207APG Documents
NCP1207APG datasheets or manufacturer documentation.
Datasheet: NCP1207APG Datasheet (PDF)
NCP1207APG Schematic Symbol & PCB Footprint
The NCP1207APG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.