



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | LSOP-14-175mil | |
| Motor Drive Voltage(Vm) | 1.8V~9V | |
| Operating Temperature | -20℃~+75℃ | |
| Technology | No | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 2.5V~9V | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LB1838M-TRM-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | onsemi | |
| Package | LSOP-14-175mil | |
| Motor Drive Voltage(Vm) | 1.8V~9V | |
| Operating Temperature | -20℃~+75℃ | |
| Technology | No | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 2.5V~9V | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LB1838M-TRM-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LB1838M-TRM-E datasheets or manufacturer documentation.
Datasheet: LB1838M-TRM-E Datasheet (PDF)
The LB1838M-TRM-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.