Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD9M5.0ST5G
ESD9M5.0ST5G - 1
ESD9M5.0ST5G - 2
ESD9M5.0ST5G - 3
ESD9M5.0ST5G - 4
Extended1/4
* Images are for reference only
ESD9M5.0ST5G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ESD9M5.0ST5G
JLCPCB Part #
C242267
Package
SOD-923
Description
1 1A@8/20us 1uA 2.5pF 5.8V 5V 9.8V ESD IEC 61000-4-2 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSOD-923
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance2.5pF
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage9.8V
PolarityUnidirectional
Peak Pulse Current (Ipp)1A@8/20us
Voltage - Breakdown5.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD9M5.0ST5G
ESD9M5.0ST5G

* Images are for reference only

ESD9M5.0ST5G

Extended
Manufacturer

onsemi

MFR.Part #
ESD9M5.0ST5G
JLCPCB Part #
C242267
Package
SOD-923
Description
1 1A@8/20us 1uA 2.5pF 5.8V 5V 9.8V ESD IEC 61000-4-2 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD9M5.0ST5G

* Images are for reference only

ESD9M5.0ST5G
Extended
Manufacturer

onsemi

MFR.Part #
ESD9M5.0ST5G
JLCPCB Part #
C242267
Package
SOD-923
Description
1 1A@8/20us 1uA 2.5pF 5.8V 5V 9.8V ESD IEC 61000-4-2 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD9M5.0ST5G Specifications

ESD9M5.0ST5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSOD-923
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance2.5pF
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage9.8V
PolarityUnidirectional
Peak Pulse Current (Ipp)1A@8/20us
Voltage - Breakdown5.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD9M5.0ST5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD9M5.0ST5G Documents

ESD9M5.0ST5G datasheets or manufacturer documentation.

Datasheet: ESD9M5.0ST5G Datasheet (PDF)

ESD9M5.0ST5G Schematic Symbol & PCB Footprint

The ESD9M5.0ST5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.