



- Manufacturer
- MFR.Part #
- 10CE1000KX
- JLCPCB Part #
- C242017
- Package
- SMD,D10xL10.2mm
- Description
- -45℃~+105℃ 10.2mm 1000uF 10V 10mm 2000hrs@105℃ ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | SUNCON(SUN Elec Industries) | |
| Package | SMD,D10xL10.2mm | |
| Operating Temperature | -45℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 10.2mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Diameter | 10mm |

* Images are for reference only
10CE1000KX
Extended- Manufacturer
- MFR.Part #
- 10CE1000KX
- JLCPCB Part #
- C242017
- Package
- SMD,D10xL10.2mm
- Description
- -45℃~+105℃ 10.2mm 1000uF 10V 10mm 2000hrs@105℃ ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 10CE1000KX
- JLCPCB Part #
- C242017
- Package
- SMD,D10xL10.2mm
- Description
- -45℃~+105℃ 10.2mm 1000uF 10V 10mm 2000hrs@105℃ ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10CE1000KX Specifications
10CE1000KX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | SUNCON(SUN Elec Industries) | |
| Package | SMD,D10xL10.2mm | |
| Operating Temperature | -45℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 10.2mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10CE1000KX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10CE1000KX Documents
10CE1000KX datasheets or manufacturer documentation.
Datasheet: 10CE1000KX Datasheet (PDF)
10CE1000KX Schematic Symbol & PCB Footprint
The 10CE1000KX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.