



- Manufacturer
- MFR.Part #
- 6N137-X007T
- JLCPCB Part #
- C241879
- Package
- SOP-8-2.54mm
- Description
- -40℃~+100℃ 1 1.4V 10Mbps 15mA 1kV/us 4.5V~5.5V 5.3kV 50mA 5V 75ns 75ns 85mW DC SOP-8-2.54mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SOP-8-2.54mm | |
| High level Delay Time | 75ns | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 15mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5.3kV | |
| CMTI(kV/us) | 1kV/us | |
| Data Rate | 10Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Input threshold current | 15mA | |
| Features | Output enable control、Open-drain output | |
| Low level Delay Time | 75ns | |
| Output current | 50mA | |
| Voltage - Forward(Vf) | 1.4V | |
| power dissipation | 85mW |

* Images are for reference only
6N137-X007T
Extended- Manufacturer
- MFR.Part #
- 6N137-X007T
- JLCPCB Part #
- C241879
- Package
- SOP-8-2.54mm
- Description
- -40℃~+100℃ 1 1.4V 10Mbps 15mA 1kV/us 4.5V~5.5V 5.3kV 50mA 5V 75ns 75ns 85mW DC SOP-8-2.54mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 6N137-X007T
- JLCPCB Part #
- C241879
- Package
- SOP-8-2.54mm
- Description
- -40℃~+100℃ 1 1.4V 10Mbps 15mA 1kV/us 4.5V~5.5V 5.3kV 50mA 5V 75ns 75ns 85mW DC SOP-8-2.54mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6N137-X007T Specifications
6N137-X007T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Vishay Intertech | |
| Package | SOP-8-2.54mm | |
| High level Delay Time | 75ns | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 15mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5.3kV | |
| CMTI(kV/us) | 1kV/us | |
| Data Rate | 10Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Input threshold current | 15mA | |
| Features | Output enable control、Open-drain output | |
| Low level Delay Time | 75ns | |
| Output current | 50mA | |
| Voltage - Forward(Vf) | 1.4V | |
| power dissipation | 85mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6N137-X007T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6N137-X007T Documents
6N137-X007T datasheets or manufacturer documentation.
Datasheet: 6N137-X007T Datasheet (PDF)
6N137-X007T Schematic Symbol & PCB Footprint
The 6N137-X007T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.