Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SM2396EK
SM2396EK - 1
SM2396EK - 2
SM2396EK - 3
SM2396EK - 4
Extended1/4
* Images are for reference only
SM2396EK
Attributes
Value
Manufacturer
Shenzhen Sunmoon Micro
MFR.Part #
SM2396EK
JLCPCB Part #
C241854
Package
ESOP-8
Description
-40℃~+150℃ 120VAC~220VAC 2 5% 50mA、260mA AC-DC External Over-Temperature Protection (OTP) TRIAC ESOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShenzhen Sunmoon Micro
PackageESOP-8
TypeAC-DC
Constant Current Accuracy5%
Number of Channels2
Voltage - Input(AC)120VAC~220VAC
Output Current50mA、260mA
DimmingTRIAC
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)External
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SM2396EK
SM2396EK

* Images are for reference only

SM2396EK

Extended
Manufacturer

Shenzhen Sunmoon Micro

MFR.Part #
SM2396EK
JLCPCB Part #
C241854
Package
ESOP-8
Description
-40℃~+150℃ 120VAC~220VAC 2 5% 50mA、260mA AC-DC External Over-Temperature Protection (OTP) TRIAC ESOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM2396EK

* Images are for reference only

SM2396EK
Extended
Manufacturer

Shenzhen Sunmoon Micro

MFR.Part #
SM2396EK
JLCPCB Part #
C241854
Package
ESOP-8
Description
-40℃~+150℃ 120VAC~220VAC 2 5% 50mA、260mA AC-DC External Over-Temperature Protection (OTP) TRIAC ESOP-8 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM2396EK Specifications

SM2396EK technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShenzhen Sunmoon Micro
PackageESOP-8
TypeAC-DC
Constant Current Accuracy5%
Number of Channels2
Voltage - Input(AC)120VAC~220VAC
Output Current50mA、260mA
DimmingTRIAC
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)External
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM2396EK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM2396EK Documents

SM2396EK datasheets or manufacturer documentation.

Datasheet: SM2396EK Datasheet (PDF)

SM2396EK Schematic Symbol & PCB Footprint

The SM2396EK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.