Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61086DRCR
TPS61086DRCR - 1
TPS61086DRCR - 2
TPS61086DRCR - 3
Extended1/3
* Images are for reference only
TPS61086DRCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61086DRCR
JLCPCB Part #
C24178
Package
SON-10-EP(3.1x3.1)
Description
-40℃~+125℃@(TJ) 1 1.2MHz 2.3V~6V 2.8V~18.5V 2A 75uA Adjustable Boost Boost Built-in No SON-10-EP(3.1x3.1) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSON-10-EP(3.1x3.1)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2.3V~6V
Output Current2A
Quiescent Current75uA
FeaturesLight load efficient mode、Adjustable soft-start、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.8V~18.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61086DRCR
TPS61086DRCR

* Images are for reference only

TPS61086DRCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61086DRCR
JLCPCB Part #
C24178
Package
SON-10-EP(3.1x3.1)
Description
-40℃~+125℃@(TJ) 1 1.2MHz 2.3V~6V 2.8V~18.5V 2A 75uA Adjustable Boost Boost Built-in No SON-10-EP(3.1x3.1) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61086DRCR

* Images are for reference only

TPS61086DRCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61086DRCR
JLCPCB Part #
C24178
Package
SON-10-EP(3.1x3.1)
Description
-40℃~+125℃@(TJ) 1 1.2MHz 2.3V~6V 2.8V~18.5V 2A 75uA Adjustable Boost Boost Built-in No SON-10-EP(3.1x3.1) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61086DRCR Specifications

TPS61086DRCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSON-10-EP(3.1x3.1)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2.3V~6V
Output Current2A
Quiescent Current75uA
FeaturesLight load efficient mode、Adjustable soft-start、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2.8V~18.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61086DRCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61086DRCR Documents

TPS61086DRCR datasheets or manufacturer documentation.

Datasheet: TPS61086DRCR Datasheet (PDF)

TPS61086DRCR Schematic Symbol & PCB Footprint

The TPS61086DRCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.