1206D390J102KHT
Extended
* Images are for reference only
1206D390J102KHT
Attributes
Value
Manufacturer
MFR.Part #
1206D390J102KHT
JLCPCB Part #
C2416219
Package
1206
Description
1kV 39pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1206
Voltage Rating1kV
Tolerance±5%
Capacitance39pF
Application Grade消费级
Temperature CoefficientNP0