



- Manufacturer
- MFR.Part #
- YXNAQ3010-1R5N
- JLCPCB Part #
- C241483
- Package
- 1212
- Description
- 1.5uH 1.63A 1.71A 68mΩ ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YUXIN TECH | |
| Package | 1212 | |
| Current - Saturation(Isat) | 1.71A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current Rating | 1.63A | |
| DC Resistance(DCR) | 68mΩ |

* Images are for reference only
YXNAQ3010-1R5N
Extended- Manufacturer
- MFR.Part #
- YXNAQ3010-1R5N
- JLCPCB Part #
- C241483
- Package
- 1212
- Description
- 1.5uH 1.63A 1.71A 68mΩ ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YXNAQ3010-1R5N
- JLCPCB Part #
- C241483
- Package
- 1212
- Description
- 1.5uH 1.63A 1.71A 68mΩ ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YXNAQ3010-1R5N Specifications
YXNAQ3010-1R5N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YUXIN TECH | |
| Package | 1212 | |
| Current - Saturation(Isat) | 1.71A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current Rating | 1.63A | |
| DC Resistance(DCR) | 68mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YXNAQ3010-1R5N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YXNAQ3010-1R5N Documents
YXNAQ3010-1R5N datasheets or manufacturer documentation.
Datasheet: YXNAQ3010-1R5N Datasheet (PDF)
YXNAQ3010-1R5N Schematic Symbol & PCB Footprint
The YXNAQ3010-1R5N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.