



- Manufacturer
- MFR.Part #
- YXNAQ252010-100M
- JLCPCB Part #
- C241470
- Package
- 1008
- Description
- 1.05Ω 10uH 640mA 870mA ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YUXIN TECH | |
| Package | 1008 | |
| Current - Saturation(Isat) | 870mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current Rating | 640mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.05Ω |

* Images are for reference only
YXNAQ252010-100M
Extended- Manufacturer
- MFR.Part #
- YXNAQ252010-100M
- JLCPCB Part #
- C241470
- Package
- 1008
- Description
- 1.05Ω 10uH 640mA 870mA ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- YXNAQ252010-100M
- JLCPCB Part #
- C241470
- Package
- 1008
- Description
- 1.05Ω 10uH 640mA 870mA ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YXNAQ252010-100M Specifications
YXNAQ252010-100M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | YUXIN TECH | |
| Package | 1008 | |
| Current - Saturation(Isat) | 870mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current Rating | 640mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.05Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YXNAQ252010-100M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YXNAQ252010-100M Documents
YXNAQ252010-100M datasheets or manufacturer documentation.
Datasheet: YXNAQ252010-100M Datasheet (PDF)
YXNAQ252010-100M Schematic Symbol & PCB Footprint
The YXNAQ252010-100M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.