



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Seaward Elec | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Power Supply Controller | |
| Number of Channels | 1A | |
| Voltage - Supply | 3.2V~5.5V | |
| Features | Under-voltage lockout、With enable、Automatic protocol detection | |
| Protocol | QC 2.0、QC 3.0、FCP、AFC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SE601-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Seaward Elec | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Power Supply Controller | |
| Number of Channels | 1A | |
| Voltage - Supply | 3.2V~5.5V | |
| Features | Under-voltage lockout、With enable、Automatic protocol detection | |
| Protocol | QC 2.0、QC 3.0、FCP、AFC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE601-HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SE601-HF datasheets or manufacturer documentation.
Datasheet: SE601-HF Datasheet (PDF)
The SE601-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.