Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TCF2QR
TCF2QR - 1
TCF2QR - 2
TCF2QR - 3
TCF2QR - 4
Extended1/4
* Images are for reference only
TCF2QR
Attributes
Value
Manufacturer
Diptronics
MFR.Part #
TCF2QR
JLCPCB Part #
C240292
Package
SMD,4.5x2.9mm
Description
-40℃~+85℃ 1.6N 1.7mm 15V 2.9mm 200,000 Cycles 20mA 4.5mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,4.5x2.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDiptronics
PackageSMD,4.5x2.9mm
Operating Temperature-40℃~+85℃
Operating Force1.6N
Contact Current20mA
Length4.5mm
Termination StyleSMD(SMT) Tab
Voltage Rating15V
Life200,000 cycles
Actuator StyleRectangular Button
Switch Height1.7mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount, Right Angle
Width2.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TCF2QR
TCF2QR

* Images are for reference only

TCF2QR

Extended
Manufacturer

Diptronics

MFR.Part #
TCF2QR
JLCPCB Part #
C240292
Package
SMD,4.5x2.9mm
Description
-40℃~+85℃ 1.6N 1.7mm 15V 2.9mm 200,000 Cycles 20mA 4.5mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,4.5x2.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCF2QR

* Images are for reference only

TCF2QR
Extended
Manufacturer

Diptronics

MFR.Part #
TCF2QR
JLCPCB Part #
C240292
Package
SMD,4.5x2.9mm
Description
-40℃~+85℃ 1.6N 1.7mm 15V 2.9mm 200,000 Cycles 20mA 4.5mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,4.5x2.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCF2QR Specifications

TCF2QR technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerDiptronics
PackageSMD,4.5x2.9mm
Operating Temperature-40℃~+85℃
Operating Force1.6N
Contact Current20mA
Length4.5mm
Termination StyleSMD(SMT) Tab
Voltage Rating15V
Life200,000 cycles
Actuator StyleRectangular Button
Switch Height1.7mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount, Right Angle
Width2.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCF2QR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TCF2QR Documents

TCF2QR datasheets or manufacturer documentation.

Datasheet: TCF2QR Datasheet (PDF)

TCF2QR Schematic Symbol & PCB Footprint

The TCF2QR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.