



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | ROHM Semicon | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.3V~14V | |
| Output Current | 800mA | |
| Drive Type | Single Phase |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD6968FVM-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | ROHM Semicon | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.3V~14V | |
| Output Current | 800mA | |
| Drive Type | Single Phase |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD6968FVM-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD6968FVM-TR datasheets or manufacturer documentation.
Datasheet: BD6968FVM-TR Datasheet (PDF)
The BD6968FVM-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.