


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | WLCSP-36B | |
| Ron | 10Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 2.5pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~4.5V | |
| Bandwidth | 1.4GHz | |
| Features | Channel combination connection | |
| Turn-off time | 300ns | |
| Turn-on time | 120ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WAS4644C-36/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | WLCSP-36B | |
| Ron | 10Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 2.5pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~4.5V | |
| Bandwidth | 1.4GHz | |
| Features | Channel combination connection | |
| Turn-off time | 300ns | |
| Turn-on time | 120ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WAS4644C-36/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WAS4644C-36/TR datasheets or manufacturer documentation.
Datasheet: WAS4644C-36/TR Datasheet (PDF)
The WAS4644C-36/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.