



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | WDFN-8-EP(2x2) | |
| Type | Load Switch | |
| Voltage - Supply | 2.5V~28V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 3A | |
| Features | Overvoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection | |
| RDS(on) | 45mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS3222D-8/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | WDFN-8-EP(2x2) | |
| Type | Load Switch | |
| Voltage - Supply | 2.5V~28V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 3A | |
| Features | Overvoltage Protection、Output discharge function、Under-voltage lockout、Over temperature protection | |
| RDS(on) | 45mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS3222D-8/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WS3222D-8/TR datasheets or manufacturer documentation.
Datasheet: WS3222D-8/TR Datasheet (PDF)
The WS3222D-8/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.