



- Manufacturer
- MFR.Part #
- WSB5511M-2/TR
- JLCPCB Part #
- C239669
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 3A 40V 500mV@3A 500uA@40V 50A Independent SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | SMA(DO-214AC) | |
| Voltage - Forward(Vf@If) | 500mV@3A | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 500uA@40V |

* Images are for reference only
WSB5511M-2/TR
Extended- Manufacturer
- MFR.Part #
- WSB5511M-2/TR
- JLCPCB Part #
- C239669
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 3A 40V 500mV@3A 500uA@40V 50A Independent SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WSB5511M-2/TR
- JLCPCB Part #
- C239669
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 3A 40V 500mV@3A 500uA@40V 50A Independent SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WSB5511M-2/TR Specifications
WSB5511M-2/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | SMA(DO-214AC) | |
| Voltage - Forward(Vf@If) | 500mV@3A | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 500uA@40V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WSB5511M-2/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WSB5511M-2/TR Documents
WSB5511M-2/TR datasheets or manufacturer documentation.
Datasheet: WSB5511M-2/TR Datasheet (PDF)
WSB5511M-2/TR Schematic Symbol & PCB Footprint
The WSB5511M-2/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.