Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-12D02VG4
SK-12D02VG4 - 1
SK-12D02VG4 - 2
SK-12D02VG4 - 3
SK-12D02VG4 - 4
Extended1/4
* Images are for reference only
SK-12D02VG4
Attributes
Value
Manufacturer
SOFNG
MFR.Part #
SK-12D02VG4
JLCPCB Part #
C239529
Package
Plugin
Description
-25℃~+75℃ 24V 300mA 8.6mm Black PC Pin Rectangular Columnar Right Angle SPDT 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSOFNG
PackagePlugin
Operating Temperature-25℃~+75℃
Actuator ColorBlack
Voltage Rating24V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSPDT
Actuator Length2mm
Mounting TypeRight Angle
Operating Force2.6N
Length8.6mm
Contact MaterialBrass
Width4.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-12D02VG4
SK-12D02VG4

* Images are for reference only

SK-12D02VG4

Extended
Manufacturer

SOFNG

MFR.Part #
SK-12D02VG4
JLCPCB Part #
C239529
Package
Plugin
Description
-25℃~+75℃ 24V 300mA 8.6mm Black PC Pin Rectangular Columnar Right Angle SPDT 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-12D02VG4

* Images are for reference only

SK-12D02VG4
Extended
Manufacturer

SOFNG

MFR.Part #
SK-12D02VG4
JLCPCB Part #
C239529
Package
Plugin
Description
-25℃~+75℃ 24V 300mA 8.6mm Black PC Pin Rectangular Columnar Right Angle SPDT 插件 Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-12D02VG4 Specifications

SK-12D02VG4 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSOFNG
PackagePlugin
Operating Temperature-25℃~+75℃
Actuator ColorBlack
Voltage Rating24V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSPDT
Actuator Length2mm
Mounting TypeRight Angle
Operating Force2.6N
Length8.6mm
Contact MaterialBrass
Width4.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-12D02VG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK-12D02VG4 Documents

SK-12D02VG4 datasheets or manufacturer documentation.

Datasheet: SK-12D02VG4 Datasheet (PDF)

SK-12D02VG4 Schematic Symbol & PCB Footprint

The SK-12D02VG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.