Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PF1004
PF1004 - 1
PF1004 - 2
PF1004 - 3
Extended1/3
* Images are for reference only
PF1004
Attributes
Value
Manufacturer
Rainsun microwave Tech
MFR.Part #
PF1004
JLCPCB Part #
C239241
Package
SMD
Description
-40℃~+85℃ 10mm 1GHz 2 3dBi 3mm 4mm 50Ω 5W Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerRainsun microwave Tech
PackageSMD
VSWR2
Antenna TypePatch Antenna
Peak Gain3dBi
Operating Temperature-40℃~+85℃
Length10mm
Bandwidth1GHz
Height3mm
Frequency(Center/Band)2.45GHz、5.5GHz
Impedance50Ω
Width4mm
Power5W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. PF1004
PF1004

* Images are for reference only

PF1004

Extended
Manufacturer

Rainsun microwave Tech

MFR.Part #
PF1004
JLCPCB Part #
C239241
Package
SMD
Description
-40℃~+85℃ 10mm 1GHz 2 3dBi 3mm 4mm 50Ω 5W Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PF1004

* Images are for reference only

PF1004
Extended
Manufacturer

Rainsun microwave Tech

MFR.Part #
PF1004
JLCPCB Part #
C239241
Package
SMD
Description
-40℃~+85℃ 10mm 1GHz 2 3dBi 3mm 4mm 50Ω 5W Patch Antenna SMD Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PF1004 Specifications

PF1004 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerRainsun microwave Tech
PackageSMD
VSWR2
Antenna TypePatch Antenna
Peak Gain3dBi
Operating Temperature-40℃~+85℃
Length10mm
Bandwidth1GHz
Height3mm
Frequency(Center/Band)2.45GHz、5.5GHz
Impedance50Ω
Width4mm
Power5W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PF1004. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PF1004 Documents

PF1004 datasheets or manufacturer documentation.

Datasheet: PF1004 Datasheet (PDF)

PF1004 Schematic Symbol & PCB Footprint

The PF1004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.