



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOT-223 | |
| Operating Temperature | -40℃~+110℃ | |
| SCR Type | One unidirectional thyristor | |
| Current - On State(It(RMS)) | 800mA | |
| Gate Trigger Voltage (Vgt) | 620mV | |
| Holding Current (Ih) | 500uA | |
| Current - Surge(Itsm@f) | 10A | |
| Average Gate Power Dissipation (PG(AV)) | 10mW | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - Gate Trigger(Igt) | 52uA | |
| Peak off - state voltage(Vdrm) | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCR100G-8-AD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | SOT-223 | |
| Operating Temperature | -40℃~+110℃ | |
| SCR Type | One unidirectional thyristor | |
| Current - On State(It(RMS)) | 800mA | |
| Gate Trigger Voltage (Vgt) | 620mV | |
| Holding Current (Ih) | 500uA | |
| Current - Surge(Itsm@f) | 10A | |
| Average Gate Power Dissipation (PG(AV)) | 10mW | |
| Voltage - On State(Vtm) | 1.7V | |
| Current - Gate Trigger(Igt) | 52uA | |
| Peak off - state voltage(Vdrm) | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCR100G-8-AD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCR100G-8-AD datasheets or manufacturer documentation.
Datasheet: MCR100G-8-AD Datasheet (PDF)
The MCR100G-8-AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.