



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Man Yue Tech | |
| Package | Plugin,D8xL16mm | |
| Operating Temperature | -45℃~+105℃ | |
| Lifetime | 9000hrs@105℃ | |
| Voltage Rating | 10V | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Diameter | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESK108M1AF16RR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Man Yue Tech | |
| Package | Plugin,D8xL16mm | |
| Operating Temperature | -45℃~+105℃ | |
| Lifetime | 9000hrs@105℃ | |
| Voltage Rating | 10V | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Diameter | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESK108M1AF16RR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESK108M1AF16RR datasheets or manufacturer documentation.
Datasheet: ESK108M1AF16RR Datasheet (PDF)
The ESK108M1AF16RR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.