Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. AIC1117AGYTR
AIC1117AGYTR - 1
AIC1117AGYTR - 2
AIC1117AGYTR - 3
AIC1117AGYTR - 4
Extended1/4
* Images are for reference only
AIC1117AGYTR
Attributes
Value
Manufacturer
AIC(Analog Integrations)
MFR.Part #
AIC1117AGYTR
JLCPCB Part #
C238207
Package
SOT-223
Description
-40℃~+85℃ 1 1.5V@(1A) 1A 72dB@(120Hz) 7V Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAIC(Analog Integrations)
PackageSOT-223
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
Operating Temperature-40℃~+85℃
Noise0.003%Vout
Voltage - Supply7V
Output TypeAdjustable
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout1.5V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. AIC1117AGYTR
AIC1117AGYTR

* Images are for reference only

AIC1117AGYTR

Extended
Manufacturer

AIC(Analog Integrations)

MFR.Part #
AIC1117AGYTR
JLCPCB Part #
C238207
Package
SOT-223
Description
-40℃~+85℃ 1 1.5V@(1A) 1A 72dB@(120Hz) 7V Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIC1117AGYTR

* Images are for reference only

AIC1117AGYTR
Extended
Manufacturer

AIC(Analog Integrations)

MFR.Part #
AIC1117AGYTR
JLCPCB Part #
C238207
Package
SOT-223
Description
-40℃~+85℃ 1 1.5V@(1A) 1A 72dB@(120Hz) 7V Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIC1117AGYTR Specifications

AIC1117AGYTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAIC(Analog Integrations)
PackageSOT-223
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
Operating Temperature-40℃~+85℃
Noise0.003%Vout
Voltage - Supply7V
Output TypeAdjustable
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout1.5V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIC1117AGYTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIC1117AGYTR Documents

AIC1117AGYTR datasheets or manufacturer documentation.

Datasheet: AIC1117AGYTR Datasheet (PDF)

AIC1117AGYTR Schematic Symbol & PCB Footprint

The AIC1117AGYTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.