



- Manufacturer
- MFR.Part #
- BCIHP0730-1R5M
- JLCPCB Part #
- C237907
- Package
- SMD,7x6.6mm
- Description
- 1.5uH 15A 15mΩ 9A Molded Inductor ±20% SMD,7x6.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | BC(Bao Cheng Elec) | |
| Package | SMD,7x6.6mm | |
| Current - Saturation(Isat) | 15A | |
| Inductance | 1.5uH | |
| Type | Molded inductor | |
| Tolerance | ±20% | |
| Current Rating | 9A | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 15mΩ |

* Images are for reference only
BCIHP0730-1R5M
Extended- Manufacturer
- MFR.Part #
- BCIHP0730-1R5M
- JLCPCB Part #
- C237907
- Package
- SMD,7x6.6mm
- Description
- 1.5uH 15A 15mΩ 9A Molded Inductor ±20% SMD,7x6.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BCIHP0730-1R5M
- JLCPCB Part #
- C237907
- Package
- SMD,7x6.6mm
- Description
- 1.5uH 15A 15mΩ 9A Molded Inductor ±20% SMD,7x6.6mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCIHP0730-1R5M Specifications
BCIHP0730-1R5M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | BC(Bao Cheng Elec) | |
| Package | SMD,7x6.6mm | |
| Current - Saturation(Isat) | 15A | |
| Inductance | 1.5uH | |
| Type | Molded inductor | |
| Tolerance | ±20% | |
| Current Rating | 9A | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 15mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCIHP0730-1R5M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCIHP0730-1R5M Documents
BCIHP0730-1R5M datasheets or manufacturer documentation.
Datasheet: BCIHP0730-1R5M Datasheet (PDF)
BCIHP0730-1R5M Schematic Symbol & PCB Footprint
The BCIHP0730-1R5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.