Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. LDM182G5010YC025
LDM182G5010YC025 - 1
LDM182G5010YC025 - 2
LDM182G5010YC025 - 3
LDM182G5010YC025 - 4
Extended1/4
* Images are for reference only
LDM182G5010YC025
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LDM182G5010YC025
JLCPCB Part #
C237397
Package
0603
Description
-40℃~+85℃ 0.65dB 180°@±10° 1dB 2.3GHz~2.7GHz 50Ω:100Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMurata Electronics
Package0603
Frequency Range2.3GHz~2.7GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±10°
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1dB
Insertion Loss (Max)0.65dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. LDM182G5010YC025
LDM182G5010YC025

* Images are for reference only

LDM182G5010YC025

Extended
Manufacturer

Murata Electronics

MFR.Part #
LDM182G5010YC025
JLCPCB Part #
C237397
Package
0603
Description
-40℃~+85℃ 0.65dB 180°@±10° 1dB 2.3GHz~2.7GHz 50Ω:100Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDM182G5010YC025

* Images are for reference only

LDM182G5010YC025
Extended
Manufacturer

Murata Electronics

MFR.Part #
LDM182G5010YC025
JLCPCB Part #
C237397
Package
0603
Description
-40℃~+85℃ 0.65dB 180°@±10° 1dB 2.3GHz~2.7GHz 50Ω:100Ω 0603 Balun ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDM182G5010YC025 Specifications

LDM182G5010YC025 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMurata Electronics
Package0603
Frequency Range2.3GHz~2.7GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±10°
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)1dB
Insertion Loss (Max)0.65dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDM182G5010YC025. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDM182G5010YC025 Documents

LDM182G5010YC025 datasheets or manufacturer documentation.

Datasheet: LDM182G5010YC025 Datasheet (PDF)

LDM182G5010YC025 Schematic Symbol & PCB Footprint

The LDM182G5010YC025 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.