0805Y2000220FCT
Extended
* Images are for reference only
0805Y2000220FCT
Attributes
Value
Manufacturer
MFR.Part #
0805Y2000220FCT
JLCPCB Part #
C2372898
Package
0805
Description
200V 22pF NP0 ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package0805
Voltage Rating200V
Tolerance±1%
Capacitance22pF
Application Grade消费级
Temperature CoefficientNP0