Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME2188A30TG
ME2188A30TG - 1
ME2188A30TG - 2
ME2188A30TG - 3
Extended1/3
* Images are for reference only
ME2188A30TG
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME2188A30TG
JLCPCB Part #
C236829
Package
TO-92-3
Description
-40℃~+125℃ 1 300mA 320kHz 3V 7.5uA 900mV~5V Boost Boost Built-in Fixed Light load efficient mode Yes TO-92-3 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageTO-92-3
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching320kHz
Output TypeFixed
Voltage - Supply900mV~5V
Output Current300mA
Quiescent Current7.5uA
FeaturesLight load efficient mode
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME2188A30TG
ME2188A30TG

* Images are for reference only

ME2188A30TG

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2188A30TG
JLCPCB Part #
C236829
Package
TO-92-3
Description
-40℃~+125℃ 1 300mA 320kHz 3V 7.5uA 900mV~5V Boost Boost Built-in Fixed Light load efficient mode Yes TO-92-3 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2188A30TG

* Images are for reference only

ME2188A30TG
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2188A30TG
JLCPCB Part #
C236829
Package
TO-92-3
Description
-40℃~+125℃ 1 300mA 320kHz 3V 7.5uA 900mV~5V Boost Boost Built-in Fixed Light load efficient mode Yes TO-92-3 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2188A30TG Specifications

ME2188A30TG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageTO-92-3
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierYes
Frequency - Switching320kHz
Output TypeFixed
Voltage - Supply900mV~5V
Output Current300mA
Quiescent Current7.5uA
FeaturesLight load efficient mode
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME2188A30TG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME2188A30TG Documents

ME2188A30TG datasheets or manufacturer documentation.

Datasheet: ME2188A30TG Datasheet (PDF)

ME2188A30TG Schematic Symbol & PCB Footprint

The ME2188A30TG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.