Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME501CTG
ME501CTG - 1
ME501CTG - 2
ME501CTG - 3
Extended1/3
* Images are for reference only
ME501CTG
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME501CTG
JLCPCB Part #
C236828
Package
TO-92-3
Description
-25℃~+85℃ 1 100kHz 900mV~6.5V Boost Boost TO-92-3 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageTO-92-3
Operating Temperature-25℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching100kHz
Output TypeFixed
Voltage - Supply900mV~6.5V
Output Current250mA
Quiescent Current6uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME501CTG
ME501CTG

* Images are for reference only

ME501CTG

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME501CTG
JLCPCB Part #
C236828
Package
TO-92-3
Description
-25℃~+85℃ 1 100kHz 900mV~6.5V Boost Boost TO-92-3 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME501CTG

* Images are for reference only

ME501CTG
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME501CTG
JLCPCB Part #
C236828
Package
TO-92-3
Description
-25℃~+85℃ 1 100kHz 900mV~6.5V Boost Boost TO-92-3 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME501CTG Specifications

ME501CTG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageTO-92-3
Operating Temperature-25℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching100kHz
Output TypeFixed
Voltage - Supply900mV~6.5V
Output Current250mA
Quiescent Current6uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME501CTG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME501CTG Documents

ME501CTG datasheets or manufacturer documentation.

Datasheet: ME501CTG Datasheet (PDF)

ME501CTG Schematic Symbol & PCB Footprint

The ME501CTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.