Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME2108A33M3G
ME2108A33M3G - 1
ME2108A33M3G - 2
ME2108A33M3G - 3
ME2108A33M3G - 4
Extended1/4
* Images are for reference only
ME2108A33M3G
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME2108A33M3G
JLCPCB Part #
C236804
Package
SOT-23
Description
-25℃~+85℃@(TA) 1 180kHz 3.3V 400mA 50uA 900mV~6.5V Boost Boost Built-in No SOT-23 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-23
Operating Temperature-25℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching180kHz
Output TypeFixed
Voltage - Supply900mV~6.5V
Output Current400mA
Quiescent Current50uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME2108A33M3G
ME2108A33M3G

* Images are for reference only

ME2108A33M3G

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2108A33M3G
JLCPCB Part #
C236804
Package
SOT-23
Description
-25℃~+85℃@(TA) 1 180kHz 3.3V 400mA 50uA 900mV~6.5V Boost Boost Built-in No SOT-23 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2108A33M3G

* Images are for reference only

ME2108A33M3G
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2108A33M3G
JLCPCB Part #
C236804
Package
SOT-23
Description
-25℃~+85℃@(TA) 1 180kHz 3.3V 400mA 50uA 900mV~6.5V Boost Boost Built-in No SOT-23 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2108A33M3G Specifications

ME2108A33M3G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-23
Operating Temperature-25℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching180kHz
Output TypeFixed
Voltage - Supply900mV~6.5V
Output Current400mA
Quiescent Current50uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME2108A33M3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME2108A33M3G Documents

ME2108A33M3G datasheets or manufacturer documentation.

Datasheet: ME2108A33M3G Datasheet (PDF)

ME2108A33M3G Schematic Symbol & PCB Footprint

The ME2108A33M3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.