


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | NVE | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Voltage - Supply | 4.5V~30V | |
| Output Type | Open Collector | |
| Output Current | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD122-00E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | NVE | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Voltage - Supply | 4.5V~30V | |
| Output Type | Open Collector | |
| Output Current | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD122-00E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD122-00E datasheets or manufacturer documentation.
Datasheet: AD122-00E Datasheet (PDF)
The AD122-00E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.