Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. QX7135E30
QX7135E30 - 1
QX7135E30 - 2
QX7135E30 - 3
QX7135E30 - 4
Extended1/4
* Images are for reference only
QX7135E30
Attributes
Value
Manufacturer
QX Micro Devices
MFR.Part #
QX7135E30
JLCPCB Part #
C236060
Package
SOT-89
Description
-20℃~+85℃ 1 2.7V~5.5V 300mA 5% Buck Built-in Short Circuit Protection、Over-Temperature Protection (OTP) SOT-89 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerQX Micro Devices
PackageSOT-89
Constant Current Accuracy5%
Number of Channels1
Voltage - Input(DC)2.7V~5.5V
Output Current300mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-20℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. QX7135E30
QX7135E30

* Images are for reference only

QX7135E30

Extended
Manufacturer

QX Micro Devices

MFR.Part #
QX7135E30
JLCPCB Part #
C236060
Package
SOT-89
Description
-20℃~+85℃ 1 2.7V~5.5V 300mA 5% Buck Built-in Short Circuit Protection、Over-Temperature Protection (OTP) SOT-89 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QX7135E30

* Images are for reference only

QX7135E30
Extended
Manufacturer

QX Micro Devices

MFR.Part #
QX7135E30
JLCPCB Part #
C236060
Package
SOT-89
Description
-20℃~+85℃ 1 2.7V~5.5V 300mA 5% Buck Built-in Short Circuit Protection、Over-Temperature Protection (OTP) SOT-89 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QX7135E30 Specifications

QX7135E30 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerQX Micro Devices
PackageSOT-89
Constant Current Accuracy5%
Number of Channels1
Voltage - Input(DC)2.7V~5.5V
Output Current300mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-20℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QX7135E30. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QX7135E30 Documents

QX7135E30 datasheets or manufacturer documentation.

Datasheet: QX7135E30 Datasheet (PDF)

QX7135E30 Schematic Symbol & PCB Footprint

The QX7135E30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.