



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | QX Micro Devices | |
| Package | SOT-23-6L | |
| Number of Channels | 1 | |
| Frequency - Switching | 500kHz~2.5MHz | |
| Voltage - Input(DC) | 2.5V~24V | |
| Output Current | 1A | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -20℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QX9920 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | QX Micro Devices | |
| Package | SOT-23-6L | |
| Number of Channels | 1 | |
| Frequency - Switching | 500kHz~2.5MHz | |
| Voltage - Input(DC) | 2.5V~24V | |
| Output Current | 1A | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -20℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QX9920. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QX9920 datasheets or manufacturer documentation.
Datasheet: QX9920 Datasheet (PDF)
The QX9920 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.