Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. 1312020030000
1312020030000 - 1
1312020030000 - 2
1312020030000 - 3
Extended1/3
* Images are for reference only
1312020030000
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
1312020030000
JLCPCB Part #
C23582654
Package
SMD
Description
-40℃~+85℃ 120° 2mA 2mm 3.3V~5.5V 4000V 40mcd~80mcd、60mcd~120mcd、15mcd~50mcd 5kHz G:520nm、B:465nm、R:630nm R:625nm、G:525nm、B:470nm Water Clear SMD RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerWurth Elektronik
PackageSMD
Operating Temperature-40℃~+85℃
Peak Wavelength - B465nm
ESD Withstand Voltage4000V
Viewing Angle120°
Dominant Wavelength - B470nm
Fall Time50ns
Fixed-Frequency Pwm Mode5kHz
Rise Time50ns
Peak Wavelength - R630nm
Length2mm
Dominant Wavelength - G525nm
Voltage - Supply3.3V~5.5V
Quiescent Current2mA
Transmission Delay80ns
Dominant Wavelength - R625nm
Lens ColorWater Clear
Peak Wavelength - G520nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. 1312020030000
1312020030000

* Images are for reference only

1312020030000

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
1312020030000
JLCPCB Part #
C23582654
Package
SMD
Description
-40℃~+85℃ 120° 2mA 2mm 3.3V~5.5V 4000V 40mcd~80mcd、60mcd~120mcd、15mcd~50mcd 5kHz G:520nm、B:465nm、R:630nm R:625nm、G:525nm、B:470nm Water Clear SMD RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1312020030000

* Images are for reference only

1312020030000
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
1312020030000
JLCPCB Part #
C23582654
Package
SMD
Description
-40℃~+85℃ 120° 2mA 2mm 3.3V~5.5V 4000V 40mcd~80mcd、60mcd~120mcd、15mcd~50mcd 5kHz G:520nm、B:465nm、R:630nm R:625nm、G:525nm、B:470nm Water Clear SMD RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1312020030000 Specifications

1312020030000 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerWurth Elektronik
PackageSMD
Operating Temperature-40℃~+85℃
Peak Wavelength - B465nm
ESD Withstand Voltage4000V
Viewing Angle120°
Dominant Wavelength - B470nm
Fall Time50ns
Fixed-Frequency Pwm Mode5kHz
Rise Time50ns
Peak Wavelength - R630nm
Length2mm
Dominant Wavelength - G525nm
Voltage - Supply3.3V~5.5V
Quiescent Current2mA
Transmission Delay80ns
Dominant Wavelength - R625nm
Lens ColorWater Clear
Peak Wavelength - G520nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1312020030000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1312020030000 Schematic Symbol & PCB Footprint

The 1312020030000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.