


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 15P | |
| Current Rating-Signal | 3A | |
| Height Above Board | 12.5mm | |
| Gender | Male | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z-SUBDRBM602A002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | Nextron(Nextronics Engineering) | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 15P | |
| Current Rating-Signal | 3A | |
| Height Above Board | 12.5mm | |
| Gender | Male | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z-SUBDRBM602A002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z-SUBDRBM602A002 datasheets or manufacturer documentation.
Datasheet: Z-SUBDRBM602A002 Datasheet (PDF)
The Z-SUBDRBM602A002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.