Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. SSD6250QN4R
SSD6250QN4R - 1
SSD6250QN4R - 2
SSD6250QN4R - 3
Extended1/3
* Images are for reference only
SSD6250QN4R
Attributes
Value
Manufacturer
Solomon Systech
MFR.Part #
SSD6250QN4R
JLCPCB Part #
C235740
Package
QFN-68-EP(8x8)
Description
-40℃~+85℃ 1.65V~3.3V I2C QFN-68-EP(8x8) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerSolomon Systech
PackageQFN-68-EP(8x8)
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~3.3V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. SSD6250QN4R
SSD6250QN4R

* Images are for reference only

SSD6250QN4R

Extended
Manufacturer

Solomon Systech

MFR.Part #
SSD6250QN4R
JLCPCB Part #
C235740
Package
QFN-68-EP(8x8)
Description
-40℃~+85℃ 1.65V~3.3V I2C QFN-68-EP(8x8) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSD6250QN4R

* Images are for reference only

SSD6250QN4R
Extended
Manufacturer

Solomon Systech

MFR.Part #
SSD6250QN4R
JLCPCB Part #
C235740
Package
QFN-68-EP(8x8)
Description
-40℃~+85℃ 1.65V~3.3V I2C QFN-68-EP(8x8) Touch Screen Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSD6250QN4R Specifications

SSD6250QN4R technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerSolomon Systech
PackageQFN-68-EP(8x8)
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~3.3V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSD6250QN4R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSD6250QN4R Documents

SSD6250QN4R datasheets or manufacturer documentation.

Datasheet: SSD6250QN4R Datasheet (PDF)

SSD6250QN4R Schematic Symbol & PCB Footprint

The SSD6250QN4R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.