


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Solomon Systech | |
| Package | QFN-68(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.3V | |
| Features | Auto calibration | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSD2543QN4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Solomon Systech | |
| Package | QFN-68(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.3V | |
| Features | Auto calibration | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSD2543QN4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSD2543QN4 datasheets or manufacturer documentation.
Datasheet: SSD2543QN4 Datasheet (PDF)
The SSD2543QN4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.