


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Solomon Systech | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -20℃~+85℃ | |
| Data Rate | 10Gbps | |
| Features | Interrupt generation、Enable/shutdown function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSD2829QL9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Solomon Systech | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -20℃~+85℃ | |
| Data Rate | 10Gbps | |
| Features | Interrupt generation、Enable/shutdown function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSD2829QL9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSD2829QL9 datasheets or manufacturer documentation.
Datasheet: SSD2829QL9 Datasheet (PDF)
The SSD2829QL9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.