Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AH543
AH543 - 1
AH543 - 2
AH543 - 3
AH543 - 4
Extended1/4
* Images are for reference only
AH543
Attributes
Value
Manufacturer
Nanjing AH Elec S & T
MFR.Part #
AH543
JLCPCB Part #
C235697
Package
SOT-89
Description
-40℃~+150℃ 10mA 20mT 25mA 3mT 4.5V~24V Open Collector Unipolar SOT-89 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNanjing AH Elec S & T
PackageSOT-89
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points3mT
Output TypeOpen Collector
Voltage - Supply4.5V~24V
Output Current25mA
FeaturesBuilt-in Schmitt trigger
Operation Points20mT
Operating Current10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AH543
AH543

* Images are for reference only

AH543

Extended
Manufacturer

Nanjing AH Elec S & T

MFR.Part #
AH543
JLCPCB Part #
C235697
Package
SOT-89
Description
-40℃~+150℃ 10mA 20mT 25mA 3mT 4.5V~24V Open Collector Unipolar SOT-89 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH543

* Images are for reference only

AH543
Extended
Manufacturer

Nanjing AH Elec S & T

MFR.Part #
AH543
JLCPCB Part #
C235697
Package
SOT-89
Description
-40℃~+150℃ 10mA 20mT 25mA 3mT 4.5V~24V Open Collector Unipolar SOT-89 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH543 Specifications

AH543 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNanjing AH Elec S & T
PackageSOT-89
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points3mT
Output TypeOpen Collector
Voltage - Supply4.5V~24V
Output Current25mA
FeaturesBuilt-in Schmitt trigger
Operation Points20mT
Operating Current10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH543. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AH543 Documents

AH543 datasheets or manufacturer documentation.

Datasheet: AH543 Datasheet (PDF)

AH543 Schematic Symbol & PCB Footprint

The AH543 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.