Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AH3621
AH3621 - 1
AH3621 - 2
AH3621 - 3
AH3621 - 4
Extended1/4
* Images are for reference only
AH3621
Attributes
Value
Manufacturer
Nanjing AH Elec S & T
MFR.Part #
AH3621
JLCPCB Part #
C235688
Package
SOT-23
Description
-40℃~+125℃ 2.5V~12V 20mT 25mA 3mT 6mA Open Collector SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNanjing AH Elec S & T
PackageSOT-23
Operating Temperature-40℃~+125℃
Release Points3mT
Voltage - Supply2.5V~12V
Output TypeOpen Collector
Output Current25mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points20mT
Operating Current6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. AH3621
AH3621

* Images are for reference only

AH3621

Extended
Manufacturer

Nanjing AH Elec S & T

MFR.Part #
AH3621
JLCPCB Part #
C235688
Package
SOT-23
Description
-40℃~+125℃ 2.5V~12V 20mT 25mA 3mT 6mA Open Collector SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH3621

* Images are for reference only

AH3621
Extended
Manufacturer

Nanjing AH Elec S & T

MFR.Part #
AH3621
JLCPCB Part #
C235688
Package
SOT-23
Description
-40℃~+125℃ 2.5V~12V 20mT 25mA 3mT 6mA Open Collector SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH3621 Specifications

AH3621 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNanjing AH Elec S & T
PackageSOT-23
Operating Temperature-40℃~+125℃
Release Points3mT
Voltage - Supply2.5V~12V
Output TypeOpen Collector
Output Current25mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points20mT
Operating Current6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH3621. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AH3621 Documents

AH3621 datasheets or manufacturer documentation.

Datasheet: AH3621 Datasheet (PDF)

AH3621 Schematic Symbol & PCB Footprint

The AH3621 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.