1808J4K00331KXT
Extended
* Images are for reference only
1808J4K00331KXT
Attributes
Value
Manufacturer
MFR.Part #
1808J4K00331KXT
JLCPCB Part #
C2351457
Package
1808
Description
330pF 4kV X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package1808
Voltage Rating4kV
Tolerance±10%
Capacitance330pF
Application Grade消费级
Temperature CoefficientX7R