Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. New Arrivals
  6. LM3S9B90-IQC80-C5
LM3S9B90-IQC80-C5
Extended
* Images are for reference only
LM3S9B90-IQC80-C5
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM3S9B90-IQC80-C5
JLCPCB Part #
C23420
Package
LQFP-100
Description
0 1.235V ~ 1.365V 10/100 Ethernet MAC 16x10bit 2 2 2 2 2 256KB 3 32-Bit 60 8 80MHz 96KB ARM® Cortex®-M3 EBI/EMI,IrDA,LIN,Microwire,SSI FLASH LQFP-100(14x14) New Arrivals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerTexas Instruments
PackageLQFP-100
Core ProcessorARM® Cortex®-M3
Speed80MHz
Program Memory TypeFLASH
USB Device2
PWM8
RAM Size96KB
Number of I/O60
USB Host/OTG2
SPI2
CAN2
UART/USART3
A/D16x10bit
Ethernet10/100 Ethernet MAC
D/A0
Core Size32-Bit
FeaturesEBI/EMI,IrDA,LIN,Microwire,SSI
Program Memory Size256KB
Voltage - Supply (Vcc/Vdd)1.235V ~ 1.365V
I2C(SMBUS/PMBUS)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. New Arrivals
  6. LM3S9B90-IQC80-C5
LM3S9B90-IQC80-C5

* Images are for reference only

LM3S9B90-IQC80-C5

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3S9B90-IQC80-C5
JLCPCB Part #
C23420
Package
LQFP-100
Description
0 1.235V ~ 1.365V 10/100 Ethernet MAC 16x10bit 2 2 2 2 2 256KB 3 32-Bit 60 8 80MHz 96KB ARM® Cortex®-M3 EBI/EMI,IrDA,LIN,Microwire,SSI FLASH LQFP-100(14x14) New Arrivals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3S9B90-IQC80-C5

* Images are for reference only

LM3S9B90-IQC80-C5
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3S9B90-IQC80-C5
JLCPCB Part #
C23420
Package
LQFP-100
Description
0 1.235V ~ 1.365V 10/100 Ethernet MAC 16x10bit 2 2 2 2 2 256KB 3 32-Bit 60 8 80MHz 96KB ARM® Cortex®-M3 EBI/EMI,IrDA,LIN,Microwire,SSI FLASH LQFP-100(14x14) New Arrivals ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3S9B90-IQC80-C5 Specifications

LM3S9B90-IQC80-C5 technical specifications, attributes, and parameters.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerTexas Instruments
PackageLQFP-100
Core ProcessorARM® Cortex®-M3
Speed80MHz
Program Memory TypeFLASH
USB Device2
PWM8
RAM Size96KB
Number of I/O60
USB Host/OTG2
SPI2
CAN2
UART/USART3
A/D16x10bit
Ethernet10/100 Ethernet MAC
D/A0
Core Size32-Bit
FeaturesEBI/EMI,IrDA,LIN,Microwire,SSI
Program Memory Size256KB
Voltage - Supply (Vcc/Vdd)1.235V ~ 1.365V
I2C(SMBUS/PMBUS)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3S9B90-IQC80-C5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM3S9B90-IQC80-C5 Documents

LM3S9B90-IQC80-C5 datasheets or manufacturer documentation.

LM3S9B90-IQC80-C5 Schematic Symbol & PCB Footprint

The LM3S9B90-IQC80-C5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.