Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HL06M24D15A
HL06M24D15A - 1
HL06M24D15A - 2
HL06M24D15A - 3
Extended1/3
* Images are for reference only
HL06M24D15A
Attributes
Value
Manufacturer
HENIPER
MFR.Part #
HL06M24D15A
JLCPCB Part #
C234053
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100uF 12mm 18V~36V 2 25.4mm 25.4mm 313kHz 6W 84% 85mVp-p Short Circuit Protection ±15V ±200mA DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHENIPER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency84%
Length25.4mm
Voltage - Supply18V~36V
Capacitive Load(Max)100uF
Frequency313kHz
Height12mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Width25.4mm
Output Voltage±15V
Ripple Noise85mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HL06M24D15A
HL06M24D15A

* Images are for reference only

HL06M24D15A

Extended
Manufacturer

HENIPER

MFR.Part #
HL06M24D15A
JLCPCB Part #
C234053
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100uF 12mm 18V~36V 2 25.4mm 25.4mm 313kHz 6W 84% 85mVp-p Short Circuit Protection ±15V ±200mA DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL06M24D15A

* Images are for reference only

HL06M24D15A
Extended
Manufacturer

HENIPER

MFR.Part #
HL06M24D15A
JLCPCB Part #
C234053
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1.5kV 100uF 12mm 18V~36V 2 25.4mm 25.4mm 313kHz 6W 84% 85mVp-p Short Circuit Protection ±15V ±200mA DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL06M24D15A Specifications

HL06M24D15A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHENIPER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency84%
Length25.4mm
Voltage - Supply18V~36V
Capacitive Load(Max)100uF
Frequency313kHz
Height12mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Width25.4mm
Output Voltage±15V
Ripple Noise85mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL06M24D15A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HL06M24D15A Documents

HL06M24D15A datasheets or manufacturer documentation.

Datasheet: HL06M24D15A Datasheet (PDF)

HL06M24D15A Schematic Symbol & PCB Footprint

The HL06M24D15A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.