Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. KG200ZABMD
KG200ZABMD - 1
KG200ZABMD - 2
KG200ZABMD - 3
Extended1/3
* Images are for reference only
KG200ZABMD
Attributes
Value
Manufacturer
Quectel
MFR.Part #
KG200ZABMD
JLCPCB Part #
C23405201
Package
SMD,12x12mm
Description
-138dBm 1.8V~3.6V 21dBm 5km、15km FSK、LoRa、GFSK、MSK、GMSK、BPSK Hardware AES SPI、ADC、I2C、USART、DAC、LPUART SMD,12x12mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerQuectel
PackageSMD,12x12mm
Sensitivity-138dBm
Output Power21dBm
Modulation SystemFSK、LoRa、GFSK、MSK、GMSK、BPSK
Voltage - Supply1.8V~3.6V
FeaturesHardware AES
Communication Distance5km、15km
Interface TypeSPI、ADC、I2C、USART、DAC、LPUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. KG200ZABMD
KG200ZABMD

* Images are for reference only

KG200ZABMD

Extended
Manufacturer

Quectel

MFR.Part #
KG200ZABMD
JLCPCB Part #
C23405201
Package
SMD,12x12mm
Description
-138dBm 1.8V~3.6V 21dBm 5km、15km FSK、LoRa、GFSK、MSK、GMSK、BPSK Hardware AES SPI、ADC、I2C、USART、DAC、LPUART SMD,12x12mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KG200ZABMD

* Images are for reference only

KG200ZABMD
Extended
Manufacturer

Quectel

MFR.Part #
KG200ZABMD
JLCPCB Part #
C23405201
Package
SMD,12x12mm
Description
-138dBm 1.8V~3.6V 21dBm 5km、15km FSK、LoRa、GFSK、MSK、GMSK、BPSK Hardware AES SPI、ADC、I2C、USART、DAC、LPUART SMD,12x12mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KG200ZABMD Specifications

KG200ZABMD technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerQuectel
PackageSMD,12x12mm
Sensitivity-138dBm
Output Power21dBm
Modulation SystemFSK、LoRa、GFSK、MSK、GMSK、BPSK
Voltage - Supply1.8V~3.6V
FeaturesHardware AES
Communication Distance5km、15km
Interface TypeSPI、ADC、I2C、USART、DAC、LPUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KG200ZABMD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KG200ZABMD Documents

KG200ZABMD datasheets or manufacturer documentation.

Datasheet: KG200ZABMD Datasheet (PDF)

KG200ZABMD Schematic Symbol & PCB Footprint

The KG200ZABMD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.