


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HENIPER | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 50.8mm | |
| Capacitive Load(Max) | 6800uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 300kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection、Overload protection | |
| Width | 25.4mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 30mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL15W24S05B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | HENIPER | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 50.8mm | |
| Capacitive Load(Max) | 6800uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 300kHz | |
| Height | 12mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection、Overload protection | |
| Width | 25.4mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 30mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL15W24S05B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL15W24S05B datasheets or manufacturer documentation.
Datasheet: HL15W24S05B Datasheet (PDF)
The HL15W24S05B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.