Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HL01M24S05S
HL01M24S05S - 1
HL01M24S05S - 2
HL01M24S05S - 3
Extended1/3
* Images are for reference only
HL01M24S05S
Attributes
Value
Manufacturer
HENIPER
MFR.Part #
HL01M24S05S
JLCPCB Part #
C234046
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 12mm 18V~36V 1W 200mA 2200uF 22mm 300kHz 5V 75mVp-p 80% 9.5mm Short Circuit Protection SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHENIPER
PackageSIP,22x9.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency80%
Length22mm
Capacitive Load(Max)2200uF
Voltage - Supply18V~36V
Frequency300kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Overload protection
Width9.5mm
Output Voltage5V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HL01M24S05S
HL01M24S05S

* Images are for reference only

HL01M24S05S

Extended
Manufacturer

HENIPER

MFR.Part #
HL01M24S05S
JLCPCB Part #
C234046
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 12mm 18V~36V 1W 200mA 2200uF 22mm 300kHz 5V 75mVp-p 80% 9.5mm Short Circuit Protection SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL01M24S05S

* Images are for reference only

HL01M24S05S
Extended
Manufacturer

HENIPER

MFR.Part #
HL01M24S05S
JLCPCB Part #
C234046
Package
SIP,22x9.5mm
Description
-40℃~+85℃ 1 1.5kV 12mm 18V~36V 1W 200mA 2200uF 22mm 300kHz 5V 75mVp-p 80% 9.5mm Short Circuit Protection SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL01M24S05S Specifications

HL01M24S05S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHENIPER
PackageSIP,22x9.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency80%
Length22mm
Capacitive Load(Max)2200uF
Voltage - Supply18V~36V
Frequency300kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Overload protection
Width9.5mm
Output Voltage5V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL01M24S05S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HL01M24S05S Documents

HL01M24S05S datasheets or manufacturer documentation.

Datasheet: HL01M24S05S Datasheet (PDF)

HL01M24S05S Schematic Symbol & PCB Footprint

The HL01M24S05S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.